5536536-2 | |
---|---|
DigiKey Part Number | A144387-ND |
Manufacturer | |
Manufacturer Product Number | 5536536-2 |
Description | CONN HEADER FUTUREBUS 48POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Through Hole Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536536-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.15000 | ¥112.15 |
24 | ¥101.41833 | ¥2,434.04 |
48 | ¥98.73479 | ¥4,739.27 |
72 | ¥94.97833 | ¥6,838.44 |
120 | ¥88.00225 | ¥10,560.27 |
264 | ¥87.46583 | ¥23,090.98 |
504 | ¥84.24627 | ¥42,460.12 |
1,008 | ¥75.12411 | ¥75,725.10 |