5536504-2 | |
---|---|
DigiKey Part Number | A31560-ND |
Manufacturer | |
Manufacturer Product Number | 5536504-2 |
Description | CONN HEADER FUTUREBUS 48POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Header, Male Pins Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536504-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.86000 | ¥75.86 |
24 | ¥66.12667 | ¥1,587.04 |
48 | ¥64.38708 | ¥3,090.58 |
72 | ¥62.64764 | ¥4,510.63 |
120 | ¥58.81917 | ¥7,058.30 |
264 | ¥58.47091 | ¥15,436.32 |
504 | ¥54.99054 | ¥27,715.23 |
1,008 | ¥49.07386 | ¥49,466.45 |