Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥112.72000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | - | |||
1,401 In Stock | 1 : ¥155.33000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Board Edge, Through Hole, Right Angle | Solder | - | Board Guide | Gold | - | Natural | |||
237 In Stock | 1 : ¥39.98000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Press-Fit | - | - | Gold | - | Natural | |||
106 In Stock | 1 : ¥75.86000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Press-Fit | - | - | Gold | - | Natural | |||
537 In Stock | 24 : ¥143.24042 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Board Edge, Through Hole, Right Angle | Press-Fit | - | Board Guide | Gold | - | Natural | |||
0 In Stock Check Lead Time | 2,016 : ¥48.16813 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | Board Guide | Gold | - | - | |||
0 In Stock Check Lead Time | 1 : ¥112.15000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | Board Guide | Gold | - | - | |||
0 In Stock Check Lead Time | 1,152 : ¥46.82653 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 48 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Press-Fit | - | - | Gold | - | - |