2000-1-1-20-00-BK | |
---|---|
DigiKey Part Number | 1175-1700-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1-1-20-00-BK |
Description | CONN RCPT HDMI 19POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2000-1-1-20-00-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | Iron Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥13.06000 | ¥326.50 |
40 | ¥12.77025 | ¥510.81 |
80 | ¥12.18950 | ¥975.16 |
230 | ¥11.02826 | ¥2,536.50 |
440 | ¥10.15759 | ¥4,469.34 |
2,000 | ¥8.41628 | ¥16,832.56 |
4,000 | ¥8.12607 | ¥32,504.28 |