2000-1-1-20-00-BK

DigiKey Part Number
1175-1700-ND
Manufacturer
Manufacturer Product Number
2000-1-1-20-00-BK
Description
CONN RCPT HDMI 19POS R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2000-1-1-20-00-BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
-
Shielding
-
Contact Finish
-
Shell/Shielding Material
Iron Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.68000¥15.68
10¥13.63600¥136.36
25¥13.06000¥326.50
40¥12.77025¥510.81
80¥12.18950¥975.16
230¥11.02826¥2,536.50
440¥10.15759¥4,469.34
2,000¥8.41628¥16,832.56
4,000¥8.12607¥32,504.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.