RG_58_C/U | |
---|---|
DigiKey Part Number | 3628-RG_58_C/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_58_C/U |
Description | CABLE COAXIAL RG58 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-58 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 96% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.97000 | ¥49.97 |
2 | ¥47.59500 | ¥95.19 |
3 | ¥46.27000 | ¥138.81 |
5 | ¥44.63800 | ¥223.19 |
7 | ¥43.59286 | ¥305.15 |
10 | ¥42.50200 | ¥425.02 |
25 | ¥39.81840 | ¥995.46 |
50 | ¥37.88600 | ¥1,894.30 |
100 | ¥36.03580 | ¥3,603.58 |