24_SHV-50-3-1/133_NE | |
---|---|
DigiKey Part Number | 3628-24_SHV-50-3-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 24_SHV-50-3-1/133_NE |
Description | 24_SHV-50-3-1/133_NE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 24_SHV-50-3-1/133_NE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 3500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,184.71000 | ¥1,184.71 |
10 | ¥1,087.17700 | ¥10,871.77 |
25 | ¥1,045.36280 | ¥26,134.07 |
50 | ¥1,010.51840 | ¥50,525.92 |