RG_400_/U | |
---|---|
DigiKey Part Number | 3628-RG_400_/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_400_/U |
Description | CABLE COAXIAL RG400 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-400 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-400 | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94%, 97% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.85000 | ¥258.85 |
3 | ¥239.78667 | ¥719.36 |
5 | ¥231.62800 | ¥1,158.14 |
7 | ¥226.17857 | ¥1,583.25 |
10 | ¥220.72300 | ¥2,207.23 |
25 | ¥207.09760 | ¥5,177.44 |
50 | ¥196.19820 | ¥9,809.91 |
100 | ¥186.66010 | ¥18,666.01 |