RG_59_B/U | |
---|---|
DigiKey Part Number | 3628-RG_59_B/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_59_B/U |
Description | CABLE COAXIAL RG59 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-59 Enter Number of Meters in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-59 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.143" (3.63mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 93% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -25°C ~ 85°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.86000 | ¥66.86 |
3 | ¥61.55667 | ¥184.67 |
5 | ¥59.40400 | ¥297.02 |
7 | ¥58.16286 | ¥407.14 |
10 | ¥56.61500 | ¥566.15 |
25 | ¥53.21160 | ¥1,330.29 |
50 | ¥50.42820 | ¥2,521.41 |
100 | ¥48.26250 | ¥4,826.25 |