51494-2 | |
---|---|
DigiKey Part Number | A24669-ND |
Manufacturer | |
Manufacturer Product Number | 51494-2 |
Description | CONN SHV JACK STR SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Male Pin Non-Constant Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | Non-Constant | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | RG-59, 62 | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.16000 | ¥216.16 |
10 | ¥178.41700 | ¥1,784.17 |
25 | ¥165.83880 | ¥4,145.97 |
50 | ¥156.69000 | ¥7,834.50 |
100 | ¥153.25840 | ¥15,325.84 |
250 | ¥152.11468 | ¥38,028.67 |
500 | ¥146.39592 | ¥73,197.96 |