K_02252_D

DigiKey Part Number
3628-K_02252_D-DS-ND
Manufacturer
Manufacturer Product Number
K_02252_D
Description
CABLE COAXIAL RG316 METER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable RG-316 Enter Number of Meters in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-316
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
Enter Number of Meters in Order Quantity
Jacket Color
Brown
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.061" (1.55mm)
Shield Material
Copper, Silver Coated
Shield Coverage
91%, 96%
VoP, Velocity of Propagation
69.0
Operating Temperature
-65°C ~ 200°C
Spool Size
328.1' (100.0m)
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥182.52000¥182.52
3¥168.51667¥505.55
5¥162.94600¥814.73
7¥159.21714¥1,114.52
10¥154.56200¥1,545.62
25¥145.24800¥3,631.20
50¥137.79880¥6,889.94
100¥131.28090¥13,128.09
Manufacturers Standard Package