R114182000 | |
---|---|
DigiKey Part Number | 2201-R114182000-ND |
Manufacturer | |
Manufacturer Product Number | R114182000 |
Description | SMB F RA CR RGK02252D C100 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RD-316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.22000 | ¥118.22 |
10 | ¥104.77400 | ¥1,047.74 |
25 | ¥100.74760 | ¥2,518.69 |
50 | ¥96.71640 | ¥4,835.82 |
100 | ¥91.34390 | ¥9,134.39 |
300 | ¥83.28380 | ¥24,985.14 |
500 | ¥77.91072 | ¥38,955.36 |
1,000 | ¥71.46290 | ¥71,462.90 |