K_02252_D-08 | |
---|---|
DigiKey Part Number | 3628-K_02252_D-08-ND |
Manufacturer | |
Manufacturer Product Number | K_02252_D-08 |
Description | K_02252_D-08 |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316D 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-316D | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene-Propylene (FEP) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 91%, 96% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -65°C ~ 200°C |