RG_142_B/U | |
---|---|
DigiKey Part Number | 3628-RG_142_B/U-DS-ND |
Manufacturer | |
Manufacturer Product Number | RG_142_B/U |
Description | CABLE COAXIAL RG142 METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 Enter Number of Meters in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huber+Suhner, Inc. | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Brown | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 94%, 97% | |
VoP, Velocity of Propagation | 69.0 | |
Operating Temperature | -65°C ~ 200°C | |
Spool Size | 328.1' (100.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.20000 | ¥248.20 |
3 | ¥229.19667 | ¥687.59 |
5 | ¥221.58600 | ¥1,107.93 |
7 | ¥216.52571 | ¥1,515.68 |
10 | ¥210.19100 | ¥2,101.91 |
25 | ¥197.52960 | ¥4,938.24 |
50 | ¥187.39920 | ¥9,369.96 |
100 | ¥178.53560 | ¥17,853.56 |