M4251 BR005 | |
---|---|
DigiKey Part Number | M4251BR005-100-ND |
Manufacturer | |
Manufacturer Product Number | M4251 BR005 |
Description | CABLE COAXIAL RG142B 19AWG 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 19 AWG (0.69mm²) RG-142B 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-142B | |
Wire Gauge | 19 AWG (0.69mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Brown | |
Usage | Computer | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,062.61000 | ¥6,062.61 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/691/516/M4251-BRxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/691/516/M4251-BRxxx_tmb.jpg)