LTC6948IUFD-3#PBF

DigiKey Part Number
505-LTC6948IUFD-3#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6948IUFD-3#PBF
Description
IC CLK/FREQ SYNTH 28QFN
Customer Reference
Detailed Description
Clock/Frequency Synthesizer (RF/IF), Fractional N IC 5.79GHz 1 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC6948IUFD-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Clock/Frequency Synthesizer (RF/IF), Fractional N
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
Yes/Yes
Frequency - Max
5.79GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥180.05000¥180.05
10¥131.34600¥1,313.46
25¥118.85200¥2,971.30
100¥104.90960¥10,490.96
250¥98.16456¥24,541.14
500¥95.63438¥47,817.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.