DC1959B-D | |
---|---|
DigiKey Part Number | 505-DC1959B-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1959B-D |
Description | EVAL BOARD FOR LTC6948-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6948-4 Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LTC6948-4 | |
Primary Attributes | Single Fractional-N PLL with VCO | |
Supplied Contents | Board(s) | |
Secondary Attributes | SMA Connectors | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,262.75000 | ¥1,262.75 |