Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥8.95000 Bulk | Bulk | Active | - | - | M16 | - | - | - | - | Threaded | - | Metal | Zinc Alloy | Nickel | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C | |||
499 In Stock | 1 : ¥11.33000 Bulk | Bulk | Active | - | - | M16 | - | - | - | - | Threaded | - | Plastic | - | - | - | Black | IP68 | - | - | - | - | - | - | -40°C ~ 85°C | |||
500 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | Plug, Male Pins | - | M16 | - | - | - | - | Threaded | - | Plastic | - | - | - | Black | IP68 | - | - | - | - | - | - | -40°C ~ 85°C | |||
150 In Stock | 1 : ¥98.43000 Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | Free Hanging (In-Line), Cable Mount | - | Solder | Latch Lock, Push-Pull | - | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 | Strain Relief | Shielded | 4A | 100V | - | -25°C ~ 80°C | |||
150 In Stock | 1 : ¥100.65000 Bulk | Bulk | Active | Plug, Male Pins | 6 | - | - | Free Hanging (In-Line), Cable Mount | - | Solder | Latch Lock, Push-Pull | - | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 | Strain Relief | Shielded | 4A | 100V | - | -25°C ~ 80°C | |||
150 In Stock | 1 : ¥103.44000 Bulk | Bulk | Active | Plug, Male Pins | 7 | - | - | Free Hanging (In-Line), Cable Mount | - | Solder | Latch Lock, Push-Pull | - | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 | Strain Relief | Shielded | 4A | 100V | - | -25°C ~ 80°C | |||
100 In Stock | 1 : ¥95.64000 Bulk | Bulk | Active | Plug, Male Pins | 6 | M16 | - | Chassis Mount | Rear Side Nut | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
80 In Stock | 1 : ¥98.43000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16 | - | Chassis Mount | Front Side Nut | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥104.10000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16 | - | Chassis Mount | Rear Side Nut | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥110.66000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16 | - | Chassis Mount | Rear Side Nut | Circuit Board, Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
60 In Stock | 1 : ¥153.76000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | - | Chassis Mount | Rear Side Nut | Circuit Board, Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥159.92000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | - | Chassis Mount | Rear Side Nut | Circuit Board, Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM | - | 5A | 100V | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥178.97000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | M16 | - | Chassis Mount | Front Side Nut | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥212.46000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | - | Chassis Mount | Rear Side Nut | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
100 In Stock | 1 : ¥213.20000 Bulk | Bulk | Active | Plug, Female Sockets | 8 | M16 | - | Chassis Mount | Front Side Nut | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥10.84000 Bulk | Bulk | Active | - | - | M16 | - | - | - | - | - | - | Metal | Zinc Alloy | Tin | - | Silver | IP68 | - | Ground Contact | - | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥18.64000 Bulk | Bulk | Active | - | - | M16 | - | - | - | - | Threaded | - | Metal | Zinc Alloy | Nickel | - | - | - | - | - | - | - | - | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥106.64000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M16 | - | Panel Mount | Flange | Solder | Threaded | - | Metal | Zinc Die Cast | Nickel | Gold, Silver | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 | SWUM/AISG | - | 5A | 100V | - | -40°C ~ 85°C | |||
0 In Stock | 1 : ¥377.80000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted, Vacuumtight | Shielded | 5A | - | - | -20°C ~ 100°C | |||
0 In Stock | 1 : ¥396.11000 Bulk | Bulk | Active | Plug, Male Pins | 2 | 302 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 5A | - | 0.094" ~ 0.102" (2.40mm ~ 2.60mm) | -20°C ~ 200°C | |||
0 In Stock | 1 : ¥424.68000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 3A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -20°C ~ 200°C | |||
0 In Stock | 1 : ¥424.68000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 3A | - | - | -20°C ~ 200°C | |||
0 In Stock | 1 : ¥433.30000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted, Vacuumtight | Shielded | 2A | - | - | -20°C ~ 100°C | |||
0 In Stock | 1 : ¥452.02000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 2A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -20°C ~ 200°C | |||
0 In Stock | 1 : ¥545.36000 Bulk | Bulk | Active | Plug, Male Pins | 3 | 303 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 3A | - | 0.142" ~ 0.157" (3.60mm ~ 4.00mm) | -20°C ~ 200°C |