0307-2 08-1 | |
---|---|
DigiKey Part Number | 5405-0307-208-1-ND |
Manufacturer | |
Manufacturer Product Number | 0307-2 08-1 |
Description | AISG SWUM CHASSIS SOCKET PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Circuit Board, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16 | |
Mounting Type | Chassis Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Circuit Board, Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | SWUM/AISG | |
Current Rating (Amps) | 5A | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.76000 | ¥153.76 |
10 | ¥118.38100 | ¥1,183.81 |
100 | ¥92.56720 | ¥9,256.72 |
1,000 | ¥73.98821 | ¥73,988.21 |