038799 | |
---|---|
DigiKey Part Number | 5405-038799-ND |
Manufacturer | |
Manufacturer Product Number | 038799 |
Description | IP68 CAP M16 SOCKETS NO CHAIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Size - Insert | M16 | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Color | Black | |
Ingress Protection | IP68 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.63600 | ¥86.36 |
100 | ¥6.63740 | ¥663.74 |
1,000 | ¥5.17667 | ¥5,176.67 |