0305-2 08-1 | |
---|---|
DigiKey Part Number | 5405-0305-208-1-ND |
Manufacturer | |
Manufacturer Product Number | 0305-2 08-1 |
Description | AISG SWUM CHASSIS SOCKET BACK MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16 | |
Mounting Type | Chassis Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | SWUM/AISG | |
Current Rating (Amps) | 5A | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.46000 | ¥212.46 |
10 | ¥163.81300 | ¥1,638.13 |
100 | ¥128.43700 | ¥12,843.70 |