0384 | |
---|---|
DigiKey Part Number | 5405-0384-ND |
Manufacturer | |
Manufacturer Product Number | 0384 |
Description | M16 HEX NUT CHASSIS CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Size - Insert | M16 | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥14.21100 | ¥142.11 |
100 | ¥10.94820 | ¥1,094.82 |
1,000 | ¥8.57336 | ¥8,573.36 |