206708-1

DigiKey Part Number
A1302-ND
Manufacturer
Manufacturer Product Number
206708-1
Description
CONN PLUG HSG FMALE 9POS INLINE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
206708-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
9
Shell Size - Insert
13-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
A
Shell Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Shell Finish
-
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.35000¥62.35
10¥51.61200¥516.12
25¥47.89600¥1,197.40
50¥45.26600¥2,263.30
100¥42.78530¥4,278.53
250¥39.72068¥9,930.17
500¥37.55572¥18,777.86
1,000¥35.51521¥35,515.21
2,500¥33.54867¥83,871.68
Manufacturers Standard Package