PF2272-0R1J1

DigiKey Part Number
696-1356-ND
Manufacturer
Manufacturer Product Number
PF2272-0R1J1
Description
RES CHAS MNT 0.1 OHM 5% 200W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 200W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Riedon
Series
Packaging
Tube
Part Status
Active
Resistance
100 mOhms
Tolerance
±5%
Power (Watts)
200W
Composition
Thick Film
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Height - Seated (Max)
0.484" (12.30mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-4
Failure Rate
-
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥317.79000¥317.79
20¥265.36400¥5,307.28
40¥241.68400¥9,667.36
100¥223.74860¥22,374.86
260¥222.00788¥57,722.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.