HSC200R10J | |
---|---|
DigiKey Part Number | A102386-ND |
Manufacturer | |
Manufacturer Product Number | HSC200R10J |
Description | RES CHAS MNT 0.1 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC200R10J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥342.99000 | ¥342.99 |
10 | ¥286.39700 | ¥2,863.97 |
26 | ¥274.93346 | ¥7,148.27 |
50 | ¥260.83920 | ¥13,041.96 |
100 | ¥241.48360 | ¥24,148.36 |
250 | ¥239.60408 | ¥59,901.02 |