HPR1404705Z10 | |
---|---|
DigiKey Part Number | 4583-HPR1404705Z10-ND |
Manufacturer | |
Manufacturer Product Number | HPR1404705Z10 |
Description | HIGH-CURRENT FEEDTHROUGH FILTER, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | EMI Filter Order Channel C = 4.7µF 140 A Axial - Threaded Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NexTek | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Current | 140 A | |
Values | C = 4.7µF | |
Operating Temperature | -55°C ~ 125°C | |
Voltage - Rated | 100V | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.996" Dia x 2.626" L (25.30mm x 66.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥866.35000 | ¥866.35 |
10 | ¥706.44500 | ¥7,064.45 |
25 | ¥651.20120 | ¥16,280.03 |
50 | ¥640.34180 | ¥32,017.09 |