Camera Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Resolution | Frames per Second | Shutter | Lens Mount | Sensor | Type | Interface | Pixel Size | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
460 In Stock | 1 : ¥451.11000 Bulk | - | Bulk | Active | RGB | 640 x 480 | - | - | S | - | CMOS | UART | 5.55µm x 5.55µm | - | Module | - | - | - | ||
26 In Stock | 1 : ¥850.00000 Bag | - | Bag | Active | RGB | 320 x 320 | 49.0 | Rolling | - | - | CMOS | LVDS | 2.4µm x 2.4µm | Chassis Mount | Module | - | 0.109" L x 0.041" W (2.77mm x 1.05mm) | 0.044" (1.11mm) | ||
53 In Stock | 1 : ¥2,044.17000 Bulk | - | Bulk | Active | RGB | 1937 x 1217 | - | - | M12 | IMX185LQJ | CMOS | MIPI | 3.75µm x 3.75µm | - | Module | Module | - | - | ||
36 In Stock | 1 : ¥238.08000 Bulk | - | Bulk | Active | RGB | 3280 x 2464 | 21.0 | - | - | IMX219 | - | MIPI | 1.1µm x 1.1µm | Chassis Mount | Module | - | 0.984" L x 0.945" W (25.00mm x 24.00mm) | 0.614" (15.60mm) | ||
10 In Stock | 1 : ¥622.43000 Bulk | - | Bulk | Active | - | 1920 x 1080 | 30.0 | - | M12 | - | - | USB 2.0 | 2µm x 2µm | Chassis Mount | Module | - | 2.283" L x 0.984" W (58.00mm x 25.00mm) | 0.932" (23.67mm) | ||
10 In Stock | 1 : ¥1,892.12000 Bulk | - | Bulk | Active | - | 1920 x 1080 | 30.0 | - | M12 | AR0330 | CMOS | MIPI | 2.2µm x 2.2µm | Chassis Mount | Module | - | 1.496" L x 1.496" W (38.00mm x 38.00mm) | 1.516" (38.50mm) | ||
25 In Stock | 1 : ¥555.19000 Bulk | - | Bulk | Active | - | 4608 x 2592 | - | Rolling | - | IMX708 | CMOS | CSI-2, MIPI | 1.4µm x 1.4µm | Chassis Mount | Module | - | 0.984" L x 0.939" W (25.00mm x 23.86mm) | 0.453" (11.50mm) | ||
9 In Stock | 1 : ¥578.06000 Bulk | - | Bulk | Discontinued at Digi-Key | RGB | 1920 x 1080 | - | - | - | IMX390 | CMOS | MIPI | 3µm x 3µm | Chassis Mount | Module | - | 1.378" L x 0.787" W (35.00mm x 20.00mm) | 0.984" (25.00mm) |