Cable Supports and Fasteners

Results: 9
Manufacturer
Essentra ComponentsWürth Elektronik
Series
RichcoWA-CHAD
Type
Clip, C-TypeClip, Wire SaddleClip, Wire Saddle on Base
Type Attributes
-MicroMicro, Side Entry
Opening Size
0.031" ~ 0.059" (0.80mm ~ 1.50mm)0.170" L x 0.120" H (4.32mm x 3.05mm)0.190" L x 0.050" H (4.83mm x 1.27mm)0.190" L x 0.130" H (4.83mm x 3.30mm)0.260" L x 0.120" H (6.60mm x 3.05mm)0.320" L x 0.100" H (8.13mm x 2.54mm)0.320" L x 0.190" H (8.13mm x 4.83mm)0.360" L x 0.330" H (9.14mm x 8.38mm)-
Material
Polyamide (PA66), Nylon 6/6Polyphenylene Ether (PPE), Polystyrene (PS)
Color
NaturalWhite
Length
0.270" (6.86mm)0.370" (9.40mm)0.374" (9.50mm)0.500" (12.70mm)0.510" (12.95mm)
Width
0.370" (9.40mm)0.374" (9.50mm)0.375" (9.53mm)0.380" (9.65mm)0.500" (12.70mm)
Height
0.220" (5.59mm)0.224" (5.70mm)0.250" (6.35mm)0.252" (6.40mm)0.281" (7.14mm)0.331" (8.40mm)0.401" (10.19mm)0.470" (11.94mm)0.620" (15.75mm)
Material Thickness
0.040" (1.02mm)-
Material Flammability Rating
UL94 V-0UL94 V-1UL94 V-2
Adhesive
-Acrylic Based (RMS-15)
Features
-Flame Retardant
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Opening Size
Mounting Type
Material
Color
Length
Width
Height
Panel Hole Size
Material Thickness
Material Flammability Rating
Adhesive
Features
MWSSEB-1-01A-RT
MWSSEB-1-01A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
17,152
In Stock
1 : ¥2.55000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Micro, Side Entry
0.320" L x 0.100" H (8.13mm x 2.54mm)
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.500" (12.70mm)
0.375" (9.53mm)
0.250" (6.35mm)
-
-
UL94 V-2
Acrylic Based (RMS-15)
-
MWSEB-2-01A-RT
MWSEB-2-01A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
14,717
In Stock
1 : ¥4.25000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Micro
0.190" L x 0.130" H (4.83mm x 3.30mm)
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.370" (9.40mm)
0.370" (9.40mm)
0.331" (8.40mm)
-
-
UL94 V-2
Acrylic Based (RMS-15)
-
SWC-0
SWC-0
CBL CLIP C-TYPE WHITE ADHESIVE
Essentra Components
3,568
In Stock
1 : ¥4.00000
Bulk
Bulk
Active
Clip, C-Type
-
0.031" ~ 0.059" (0.80mm ~ 1.50mm)
Adhesive
Polyphenylene Ether (PPE), Polystyrene (PS)
White
0.510" (12.95mm)
0.380" (9.65mm)
0.220" (5.59mm)
-
0.040" (1.02mm)
UL94 V-1
Acrylic Based (RMS-15)
-
MWSB-1-19A-RT
MWSB-1-19A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
15,754
In Stock
1 : ¥4.17000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Micro
0.170" L x 0.120" H (4.32mm x 3.05mm)
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.270" (6.86mm)
0.375" (9.53mm)
0.281" (7.14mm)
-
-
UL94 V-0
Acrylic Based (RMS-15)
Flame Retardant
MWSEB-4-01A-RT
MWSEB-4-01A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
1,443
In Stock
1 : ¥4.17000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Micro
0.320" L x 0.190" H (8.13mm x 4.83mm)
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.500" (12.70mm)
0.500" (12.70mm)
0.470" (11.94mm)
-
-
UL94 V-2
Acrylic Based (RMS-15)
-
MWSEB-6-01A-RT
MWSEB-6-01A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
6,195
In Stock
1 : ¥4.34000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Micro
0.360" L x 0.330" H (9.14mm x 8.38mm)
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.500" (12.70mm)
0.500" (12.70mm)
0.620" (15.75mm)
-
-
UL94 V-2
Acrylic Based (RMS-15)
-
MWSEB-1-01A-RT
MWSEB-1-01A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
10,820
In Stock
1 : ¥4.42000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Micro
0.190" L x 0.050" H (4.83mm x 1.27mm)
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.370" (9.40mm)
0.370" (9.40mm)
0.252" (6.40mm)
-
-
UL94 V-2
Acrylic Based (RMS-15)
-
5212,5222
522210000
MINIATURE CABLE HOLDER SELF-ADHE
Würth Elektronik
3,710
In Stock
1 : ¥5.02000
Bulk
Bulk
Active
Clip, Wire Saddle
-
-
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.374" (9.50mm)
0.374" (9.50mm)
0.224" (5.70mm)
-
-
UL94 V-2
-
-
MWSEB-3-01A-RT
MWSEB-3-19A-RT
CBL CLIP WIRE SADDLE NATURAL ADH
Essentra Components
20,465
In Stock
1 : ¥5.27000
Bulk
Bulk
Active
Clip, Wire Saddle on Base
Micro
0.260" L x 0.120" H (6.60mm x 3.05mm)
Adhesive
Polyamide (PA66), Nylon 6/6
Natural
0.500" (12.70mm)
0.500" (12.70mm)
0.401" (10.19mm)
-
-
UL94 V-0
Acrylic Based (RMS-15)
Flame Retardant
Showing
of 9

Cable Supports and Fasteners


Cable Supports and Fasteners are used to hold cables and wires securely to a board or panel. The characteristics are type, type attributes, opening size, mounting type, and material. The types are channel, clamp, clip, and support with the mounting types being adhesive, arrowhead, beam mount, bracket, cable tie, ceiling mount, clip on, connector mount, DIN rail, drop wires, edge mount, fastener, fir tree, free hanging, magnetic, pipe mount, push in, rod mount, solder, stud mount, T-Bar mount, wall mount, and weld stud.