Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland - Splittable Body | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polycarbonate (PC) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥282.46000 | ¥2,824.60 |
20 | ¥273.57400 | ¥5,471.48 |
30 | ¥264.69167 | ¥7,940.75 |
50 | ¥250.48080 | ¥12,524.04 |
100 | ¥239.82170 | ¥23,982.17 |
250 | ¥230.93908 | ¥57,734.77 |