Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland - Splittable Body | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M25x1.5 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polycarbonate (PC) | |
Includes | - | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥314.06000 | ¥3,140.60 |
20 | ¥304.18500 | ¥6,083.70 |
30 | ¥294.31000 | ¥8,829.30 |
50 | ¥278.50780 | ¥13,925.39 |
100 | ¥266.65600 | ¥26,665.60 |
250 | ¥256.77960 | ¥64,194.90 |