Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.217" ~ 0.315" (5.50mm ~ 8.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥24.32640 | ¥608.16 |
50 | ¥23.07340 | ¥1,153.67 |
125 | ¥21.94400 | ¥2,743.00 |
175 | ¥21.19154 | ¥3,708.52 |
250 | ¥20.56460 | ¥5,141.15 |
625 | ¥19.68707 | ¥12,304.42 |
1,250 | ¥18.68384 | ¥23,354.80 |
2,500 | ¥17.55532 | ¥43,888.30 |