Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥36.03560 | ¥900.89 |
50 | ¥34.22480 | ¥1,711.24 |
125 | ¥32.61352 | ¥4,076.69 |
175 | ¥31.40571 | ¥5,496.00 |
250 | ¥30.60020 | ¥7,650.05 |
625 | ¥28.98981 | ¥18,118.63 |
1,250 | ¥27.58055 | ¥34,475.69 |
2,500 | ¥26.17137 | ¥65,428.42 |