Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,461 In Stock | 1 : ¥32.61000 Bulk | Bulk | Active | Cable Gland | 0.236" (6.00mm) | 0.512" (13.00mm) | M20x1.5 | 0.354" (9.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
1,523 In Stock | 1 : ¥42.90000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | PG21 | 0.433" (11.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
338 In Stock | 1 : ¥10.52000 Bulk | - | Bulk | Active | Cable Gland | 0.433" (11.00mm) | 0.669" (16.99mm) | M25 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | Seal | Gray | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | ||
1,031 In Stock | 1 : ¥12.47000 Bulk | Bulk | Active | Cable Gland | 0.310" (7.87mm) | 0.670" (17.02mm) | M25x1.5 | 0.315" (8.00mm) | - | 0.992" (25.2mm) | Polyamide (PA), Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | -20°C ~ 100°C | |||
216 In Stock | 1 : ¥49.79000 Bulk | Bulk | Active | Cable Gland | 0.315" (8.00mm) | 0.669" (16.99mm) | M25x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Gray | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
193 In Stock | 1 : ¥92.16000 Bag | Bag | Active | Cable Gland | 0.433" (11.00mm) | 0.630" (16.00mm) | M25x1.5 | 0.433" (11.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
49 In Stock | 1 : ¥33.22000 Bulk | Bulk | Active | Cable Gland | 0.177" (4.50mm) | 0.276" (7.00mm) | M12 | 0.315" (8.00mm) | - | 0.484" (12.3mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
71 In Stock | 1 : ¥128.26000 Bulk | Bulk | Active | Cable Gland | 0.630" (16.00mm) | 1.102" (28.00mm) | M40x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
12 In Stock | 1 : ¥179.01000 Bag | Bag | Active | Cable Gland | 0.748" (19.00mm) | 1.063" (27.00mm) | M40x1.5 | 0.315" (8.00mm) | - | - | Brass, Nickel Plated | O-Ring, Seal | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
60 In Stock | 1 : ¥221.56000 Bulk | Bulk | Active | Cable Gland | 1.063" (27.00mm) | 1.339" (34.00mm) | M50x1.5 | 0.472" (12.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥64.87000 Bulk | Bulk | Active | Cable Gland | 0.354" (9.00mm) | 0.827" (21.00mm) | M32x1.5 | 0.394" (10.00mm) | - | - | Polyamide (PA), Nylon | Locknut, O-Ring | Black | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 100 : ¥21.48790 Bulk | Bulk | Active | Cable Gland | 0.157" (4.00mm) | 0.394" (10.00mm) | M16x1.5 | 0.315" (8.00mm) | - | - | Polyamide (PA), Nylon | - | Black | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : ¥71.24000 Bulk | Bulk | Active | Cable Gland | 0.315" (8.00mm) | 0.669" (16.99mm) | M25x1.5 | 0.394" (10.00mm) | - | - | Polyamide | - | Black | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | -40°C ~ 100°C |