Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut, O-Ring | |
Color | Gray | |
Ingress Protection | IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.79000 | ¥49.79 |
10 | ¥45.18400 | ¥451.84 |
25 | ¥42.79080 | ¥1,069.77 |
50 | ¥41.79520 | ¥2,089.76 |
100 | ¥39.80550 | ¥3,980.55 |
250 | ¥34.82988 | ¥8,707.47 |
500 | ¥33.83466 | ¥16,917.33 |
1,000 | ¥28.85897 | ¥28,858.97 |
2,500 | ¥26.86871 | ¥67,171.77 |