1411126 | |
---|---|
DigiKey Part Number | 277-12999-ND |
Manufacturer | |
Manufacturer Product Number | 1411126 |
Description | CABLE GLAND 11-16.99MM M25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1411126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.52000 | ¥10.52 |
5 | ¥9.82600 | ¥49.13 |
10 | ¥9.03300 | ¥90.33 |
50 | ¥8.34540 | ¥417.27 |
100 | ¥7.95220 | ¥795.22 |
250 | ¥7.90868 | ¥1,977.17 |