Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide | |
Includes | - | |
Color | Black | |
Ingress Protection | IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.24000 | ¥71.24 |