19000005191 | |
---|---|
DigiKey Part Number | 1195-4067-ND |
Manufacturer | |
Manufacturer Product Number | 19000005191 |
Description | CABLE GLAND 9-16MM M25 POLYAMIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M25 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005191 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.34000 | ¥62.34 |
10 | ¥56.37900 | ¥563.79 |
30 | ¥53.25767 | ¥1,597.73 |
50 | ¥51.95840 | ¥2,597.92 |
100 | ¥49.36010 | ¥4,936.01 |
250 | ¥44.16480 | ¥11,041.20 |
500 | ¥41.56678 | ¥20,783.39 |
1,000 | ¥36.37093 | ¥36,370.93 |
2,500 | ¥34.55239 | ¥86,380.98 |