SN74HC126DR

DigiKey Part Number
296-14831-2-ND - Tape & Reel (TR)
296-14831-1-ND - Cut Tape (CT)
296-14831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC126DR
Description
IC BUFFER NON-INVERT 6V 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC126DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
10¥2.49900¥24.99
25¥2.28520¥57.13
100¥1.70190¥170.19
250¥1.54212¥385.53
500¥1.27620¥638.10
1,000¥0.95715¥957.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.87739¥2,193.47
5,000¥0.82421¥4,121.05
12,500¥0.77103¥9,637.88
25,000¥0.70722¥17,680.50
62,500¥0.68063¥42,539.38
125,000¥0.65810¥82,262.50
Manufacturers Standard Package