2920L330/24MR | |
---|---|
DigiKey Part Number | F8135TR-ND - Tape & Reel (TR) F8135CT-ND - Cut Tape (CT) F8135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L330/24MR |
Description | PTC RESET FUSE 24V 3.3A 2920 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 3.3 A Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 2920L330/24MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 3.3 A | |
Current - Trip (It) | 5.5 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 55 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
5 | ¥14.40000 | ¥72.00 |
10 | ¥13.67800 | ¥136.78 |
50 | ¥11.03900 | ¥551.95 |
100 | ¥9.35840 | ¥935.84 |
250 | ¥9.11880 | ¥2,279.70 |
500 | ¥7.67896 | ¥3,839.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.83910 | ¥6,839.10 |
2,000 | ¥6.47914 | ¥12,958.28 |
3,000 | ¥6.23915 | ¥18,717.45 |
5,000 | ¥5.99920 | ¥29,996.00 |