SN74LV14ADR | |
---|---|
DigiKey Part Number | 296-1678-2-ND - Tape & Reel (TR) 296-1678-1-ND - Cut Tape (CT) 296-1678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV14ADR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV14ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.75V ~ 1.5V | |
Input Logic Level - High | 1.75V ~ 3.5V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥3.13520 | ¥78.38 |
100 | ¥2.33360 | ¥233.36 |
250 | ¥2.11512 | ¥528.78 |
500 | ¥1.75040 | ¥875.20 |
1,000 | ¥1.31276 | ¥1,312.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20336 | ¥3,008.40 |
5,000 | ¥1.13044 | ¥5,652.20 |
12,500 | ¥1.05750 | ¥13,218.75 |
25,000 | ¥0.96999 | ¥24,249.75 |
62,500 | ¥0.93352 | ¥58,345.00 |