SN74AS11D | |
---|---|
DigiKey Part Number | 296-33792-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS11D |
Description | IC GATE AND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS11D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 7 mA | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.47900 | ¥204.79 |
50 | ¥19.35720 | ¥967.86 |
100 | ¥16.77630 | ¥1,677.63 |
250 | ¥15.91632 | ¥3,979.08 |
500 | ¥14.28170 | ¥7,140.85 |
1,000 | ¥12.04478 | ¥12,044.78 |
2,500 | ¥11.44254 | ¥28,606.35 |
5,000 | ¥11.01236 | ¥55,061.80 |