SN74LV125APW | |
---|---|
DigiKey Part Number | 296-26536-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV125APW |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV125APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.06500 | ¥70.65 |
90 | ¥5.50978 | ¥495.88 |
270 | ¥5.15048 | ¥1,390.63 |
540 | ¥4.55161 | ¥2,457.87 |
1,080 | ¥3.59334 | ¥3,880.81 |
2,520 | ¥3.35380 | ¥8,451.58 |