2SAR523UBTL | |
---|---|
DigiKey Part Number | 2SAR523UBTLTR-ND - Tape & Reel (TR) 2SAR523UBTLCT-ND - Cut Tape (CT) 2SAR523UBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR523UBTL |
Description | TRANS PNP 50V 0.1A UMT3F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 300MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR523UBTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMT3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50146 | ¥250.73 |
1,000 | ¥0.34826 | ¥348.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28847 | ¥865.41 |
6,000 | ¥0.27280 | ¥1,636.80 |
9,000 | ¥0.23217 | ¥2,089.53 |
30,000 | ¥0.21476 | ¥6,442.80 |
75,000 | ¥0.18574 | ¥13,930.50 |
150,000 | ¥0.15440 | ¥23,160.00 |