SN74AHCT126PWR

DigiKey Part Number
296-4660-2-ND - Tape & Reel (TR)
296-4660-1-ND - Cut Tape (CT)
296-4660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT126PWR
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥3.04300¥30.43
25¥2.53320¥63.33
100¥1.94510¥194.51
250¥1.65536¥413.84
500¥1.47700¥738.50
1,000¥1.32806¥1,328.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.20386¥2,407.72
4,000¥1.10038¥4,401.52
6,000¥1.04809¥6,288.54
10,000¥0.98975¥9,897.50
14,000¥0.95543¥13,376.02
20,000¥0.92226¥18,445.20
50,000¥0.85025¥42,512.50
100,000¥0.80640¥80,640.00
Manufacturers Standard Package