Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock 444 Factory | 1 : ¥87.65000 Bulk | Bulk | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | - | IP54 | - | |||
112 In Stock 539 Factory | 1 : ¥87.65000 Bag | Bag | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | - | IP54 | - | |||
4 In Stock 1,000 Factory | 1 : ¥154.55000 Bulk | Bulk | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | Flame Retardant | IP54 | UL94 V-0 | |||
1 In Stock 217 Factory | 1 : ¥325.77000 Bag | Bag | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | EMI Shielded, Flame Retardant | IP54 | UL94 V-0 | |||
46 In Stock 1,361 Factory | 1 : ¥154.55000 Bulk | Bulk | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | Flame Retardant | IP54 | UL94 V-0 | |||
5 In Stock | 1 : ¥162.20000 Bulk | Bulk | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
3 In Stock 35 Factory | 1 : ¥162.20000 Bag | Bag | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
1 In Stock | 1 : ¥292.19000 Bulk | Bulk | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | EMI Shielded, Flame Retardant | - | UL94 V-0 |