1594ESGY | |
---|---|
DigiKey Part Number | HM225-ND |
Manufacturer | |
Manufacturer Product Number | 1594ESGY |
Description | BOX PLASTIC GRAY 6.58"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594ESGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.575" L x 4.213" W (167.01mm x 107.01mm) | |
Height | 2.555" (64.90mm) | |
Area (L x W) | 27.7in² (179cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.569 lb (258.09 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.65000 | ¥87.65 |
10 | ¥77.89700 | ¥778.97 |
100 | ¥66.94030 | ¥6,694.03 |
1,000 | ¥63.28909 | ¥63,289.09 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/010/208/MFG_1594EWBK_tmb.jpg)