Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock 107 Factory | 1 : ¥121.91000 Bulk | Bulk | Active | Box | 4.193" L x 2.598" W (106.50mm x 65.99mm) | 1.787" (45.39mm) | 10.9in² (70cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
17 In Stock 709 Factory | 1 : ¥108.82000 Bulk | Bulk | Active | Box | 3.189" L x 2.205" W (81.00mm x 56.00mm) | 1.578" (40.08mm) | 7.03in² (45.4cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
0 In Stock 257 Factory Check Lead Time | 1 : ¥108.90000 Bulk | Bulk | Active | Box | 2.205" L x 2.205" W (56.00mm x 56.00mm) | 1.578" (40.08mm) | 4.86in² (31.4cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
2 In Stock 564 Factory | 1 : ¥144.01000 Bulk | Bulk | Active | Box | 5.177" L x 2.610" W (131.50mm x 66.29mm) | 2.169" (55.09mm) | 13.5in² (87cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
1 In Stock 80 Factory | 1 : ¥95.81000 Bag | Bag | Active | Box | 2.205" L x 2.205" W (56.00mm x 56.00mm) | 1.578" (40.08mm) | 4.86in² (31.4cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
1 In Stock 35 Factory | 1 : ¥108.82000 Bag | Bag | Active | Box | 3.189" L x 2.205" W (81.00mm x 56.00mm) | 1.578" (40.08mm) | 7.03in² (45.4cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
2 In Stock 31 Factory | 1 : ¥121.91000 Bag | Bag | Active | Box | 4.193" L x 2.598" W (106.50mm x 65.99mm) | 1.787" (45.39mm) | 10.9in² (70cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
3 In Stock 36 Factory | 1 : ¥144.01000 Bag | Bag | Active | Box | 5.177" L x 2.610" W (131.50mm x 66.29mm) | 2.169" (55.09mm) | 13.5in² (87cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
5 In Stock | 1 : ¥162.20000 Bulk | Bulk | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Black | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 | |||
3 In Stock 35 Factory | 1 : ¥162.20000 Bag | Bag | Active | Box | 6.575" L x 4.213" W (167.01mm x 107.01mm) | 2.555" (64.90mm) | 27.7in² (179cm²) | Cover Included | ABS | Gray | 0.130" (3.30mm) | Flame Retardant, Watertight | IP66 | UL94 V-0 |