1594RFIEBK | |
---|---|
DigiKey Part Number | HM2067-ND |
Manufacturer | |
Manufacturer Product Number | 1594RFIEBK |
Description | BOX PLASTIC BLK 6.58"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594RFIEBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.575" L x 4.213" W (167.01mm x 107.01mm) | |
Height | 2.555" (64.90mm) | |
Area (L x W) | 27.7in² (179cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | EMI Shielded, Flame Retardant | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.77000 | ¥325.77 |
5 | ¥306.63800 | ¥1,533.19 |
10 | ¥287.46900 | ¥2,874.69 |
25 | ¥268.30160 | ¥6,707.54 |
50 | ¥263.51060 | ¥13,175.53 |
100 | ¥258.72010 | ¥25,872.01 |
250 | ¥254.88720 | ¥63,721.80 |