1594REBK | |
---|---|
DigiKey Part Number | HM4050-ND |
Manufacturer | |
Manufacturer Product Number | 1594REBK |
Description | BOX PLASTIC BLK 6.58"L X 4.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 6.575" L x 4.213" W (167.01mm x 107.01mm) X 2.555" (64.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594REBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.575" L x 4.213" W (167.01mm x 107.01mm) | |
Height | 2.555" (64.90mm) | |
Area (L x W) | 27.7in² (179cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | EMI Shielded, Flame Retardant | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.19000 | ¥292.19 |
5 | ¥275.03200 | ¥1,375.16 |
10 | ¥257.84200 | ¥2,578.42 |
25 | ¥240.65600 | ¥6,016.40 |
50 | ¥236.35760 | ¥11,817.88 |
100 | ¥232.06030 | ¥23,206.03 |
250 | ¥228.62220 | ¥57,155.55 |