Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,843 In Stock 2,460 Factory | 1 : ¥61.21000 Bulk | Bulk | Active | Box | 3.551" L x 2.795" W (90.20mm x 70.99mm) | 2.264" (57.51mm) | 9.93in² (64.1cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 | |||
2,065 In Stock 3,748 Factory | 1 : ¥91.81000 Bulk | Bulk | Active | Box | 6.280" L x 3.551" W (159.51mm x 90.20mm) | 2.264" (57.51mm) | 22.3in² (144cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 | |||
64 In Stock 146 Factory | 1 : ¥35.71000 Box | Box | Active | Box | 3.551" L x 0.713" W (90.20mm x 18.11mm) | 2.264" (57.51mm) | 2.52in² (16.3cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥50.58000 Bulk | Bulk | Active | Box | 3.551" L x 2.098" W (90.20mm x 53.29mm) | 2.264" (57.51mm) | 7.45in² (48.1cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥111.37000 Bulk | Bulk | Active | Box | 8.350" L x 3.550" W (212.09mm x 90.17mm) | 2.260" (57.40mm) | 29.6in² (191cm²) | Cover Included | Plastic, ABS/PC Blend | Gray | - | DIN Rail Mount | - | UL94 V-0 |